This 52-position, 2-row, right angle shrouded header features a black housing and gold-plated brass contacts. It is available in a package quantity of 100 and is packaged in rail/tube format. The header has a pitch of 2.54mm and a row spacing of 0.1inch. It is RoHS compliant and suitable for through-hole mounting.
Amphenol 67227-026LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 66.04mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.