This 54-position right angle female socket header features a black housing and is designed for through hole mount. The header has a 2.54mm pitch and is available in a packaging quantity of 100. It is compliant with RoHS regulations and has a gold contact plating with a brass contact material. The header has a depth of 8.38mm and a length of 68.58mm, with a row spacing of 0.1inch.
Amphenol 67227-027LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 68.58mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-027LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.