This 60-position 2-row shrouded header features black color and gold contact plating. It is designed for through hole mounting and comes in a packaging of 100 pieces per pack. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for various applications. However, it is not RoHS compliant.
Amphenol 67227-030LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67227-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.