
This 68-contact socket strip features a right-angle body orientation and is designed for through-hole mounting. The terminal pitch is 2.54mm, and the product measures 86.36mm in length, 8.38mm in depth, and 6.1mm in height. The termination method is solder, and the socket strip is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Amphenol 67227-034 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 86.36 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 6.1 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67227-034 to view detailed technical specifications.
No datasheet is available for this part.