This 72-contact socket strip features a right-angle body orientation and SKT gender. It is designed for through-hole mounting and has a termination method of solder. The product measures 91.44mm in length, 8.38mm in depth, and 6.1mm in height.
Amphenol 67227-036 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 6.1 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67227-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.