This 88-contact socket strip features a right angle body orientation and a 2.54mm terminal pitch. It is designed for through hole mounting and has a product length of 111.76mm, depth of 8.38mm, and height of 6.1mm. The termination method is solder.
Amphenol 67227-044 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 111.76 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 6.1 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67227-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.