This 118-position shrouded header features a 2-row, right angle design with a pitch of 2.54mm. It is designed for through hole mount and is available in packaging quantities of 100. The header is made of brass with a gold plating and features a female socket contact type. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 67227-059LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 149.86mm |
| Mount | Through Hole |
| Number of Contacts | 118 |
| Number of Positions | 118 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-059LF to view detailed technical specifications.
No datasheet is available for this part.