Amphenol 67230-032 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 3.6 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67230-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.