Amphenol 67232-006LF technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67232-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.