Amphenol 67273-005LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 4.5mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 22.36mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergCon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67273-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.