Amphenol 67273-028 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 80.78mm |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67273-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.