Amphenol 67516-009 technical specifications.
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67516-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.