16-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.54mm pitch. Features straight orientation and IDC termination for ribbon wire/cable types. Rated for 2A current and 500V voltage, with a maximum operating temperature of 105°C. Housing is blue, constructed from copper alloy and copper nickel alloy contacts with tin/lead plating. Designed for free hanging, cable mounting and has a UL94 V-0 flammability rating.
Amphenol 67516-016 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 45.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67516-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.