
8-contact, 1-row female receptacle card edge connector with a 2.54mm pitch. Features copper alloy contacts with GXT gold plating, a 2A current rating, and a 500V voltage rating. Designed for ribbon wire/cable type with IDC termination and a straight orientation. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free component is mounted free hanging or cable and is supplied in trays.
Amphenol 67516-208LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67516-208LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
