Amphenol 67516-710LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.49mm |
| Housing Color | Blue |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67516-710LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.