40-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a GXT plating for enhanced durability and a mating length of 0.228 inches. This right-angle connector boasts a blue housing, a maximum operating temperature of 125°C, and a voltage rating of 1kV AC. Termination is via solder, and the component is RoHS compliant.
Amphenol 67916-181LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67916-181LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.