Amphenol 67955-001HLF technical specifications.
| Depth | 13mm |
| Length | 8.76mm |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67955-001HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.