Amphenol 67955-002LF technical specifications.
| Contact Gender | Male |
| Depth | 13mm |
| Length | 11.3mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67955-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.