Amphenol 67955-003HLF technical specifications.
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67955-003HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.