
Modular RJ11 connector, featuring a 6-position, 6-contact female interface with a 2.03mm pitch. This right-angle, through-hole mounted component offers solder termination and a single port design. Constructed with bronze contacts plated in gold, it boasts a grey housing and a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, packaged in a tray.
Amphenol 67968-002LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 67968 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67968-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
