Amphenol 67969-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Length | 14.2mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67969-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.