Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch. Male contact gender with gold GXT plating on bronze contacts, offering a 5.84mm mating length and 2.41mm post length. Rated for 3A current and 1.5kV voltage, with a maximum operating temperature of 125°C. Straight, top-entry orientation with through-hole termination. Black housing color, UL94 V-0 flammability rating.
Amphenol 67996-104 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67996-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.