
10-contact, 2-row male header connector with straight, solder termination. Features gold-plated bronze male pins, a 2.54mm pitch, and a 0.1-inch row spacing. Rated for 3A current and 1.5kV AC voltage, operating from -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, and lead-free.b
Amphenol 67996-110HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 67996 |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-110HLF to view detailed technical specifications.
No datasheet is available for this part.
