24-position, 2-row unshrouded header with a 2.54mm pitch and straight, top-entry orientation. Features male bronze pins with gold (GXT) plating, a 3A current rating, and a 1.5kV voltage rating. Designed for through-hole mounting with solder termination. Housing is black, with a contact mating length of 0.23 inches and a post length of 2.41mm. Operating temperature range is -65°C to 125°C.
Amphenol 67996-124 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67996-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.