Amphenol 67996-124H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-124H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.