Conn Unshrouded Header HDR 38 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol 67996-138H technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-138H to view detailed technical specifications.
No datasheet is available for this part.