Unshrouded header with 54 male pin contacts on a 2.54mm pitch, featuring a 2-row configuration and 0.1-inch row spacing. This through-hole mount component offers a 3A current rating and 1.5kV voltage rating, with gold-plated bronze contacts for reliable connectivity. Operating across a wide temperature range from -65°C to 125°C, it boasts UL94 V-0 flammability rating and is RoHS compliant. Termination is via solder, and it is supplied in bulk packaging.
Amphenol 67996-154HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-154HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.