Board connector featuring 72 male contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount header utilizes gold-plated bronze male pins with a mating length of 0.23 inches and a contact post length of 2.41mm. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is lead-free and designed for solder termination.
Amphenol 67996-172HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 67996 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.