Unshrouded header with 58 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with gold, GXT plating offer a 3A current rating and 0.23-inch mating length. Housing is black, UL94 V-0 rated, with a maximum operating temperature of 125°C. Termination is solder, suitable for through-hole mounting, and the component has a voltage rating of 1.5kV.
Amphenol 67996-258HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-258HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.