Unshrouded header with 36 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, through-hole termination with a 2.54mm contact mating length and 2.41mm contact post length. Constructed with bronze contacts plated in tin and gold, it supports a 3A current rating and a maximum operating temperature of 125°C. The black housing boasts a UL94 V-0 flammability rating and a voltage rating of 1.5kV AC/DC. Packaged on tape and reel for efficient assembly.
Amphenol 67996-300HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67996-300HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.