Amphenol 67996-302H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67996-302H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.