Unshrouded header, straight orientation, male gender, featuring 6 contacts arranged in 2 rows with a 2.54mm pitch. This component offers a 3A current rating and a 1.5kV voltage rating, with tin-plated bronze contacts and a black housing. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C.
Amphenol 67996-406H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67996-406H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.