Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers a 3A current rating and a 1.5kV voltage rating, with a straight, top-entry, thru-hole termination for solder connection. Constructed with bronze contacts plated in tin, it operates within a temperature range of -65°C to 125°C. The black housing measures 20.32mm in length and 4.83mm in depth.
Amphenol 67996-416 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67996-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.