Unshrouded header, 8 positions, 2 rows, 2.54mm pitch. Male pin contacts, bronze material with Gold, GXT plating, 3A current rating. Features 2.41mm contact post length, 0.23inch mating length, and 1.5kV voltage rating. Through-hole mount with solder termination, UL94 V-0 flammability.
Amphenol 67996-608 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67996-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.