Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes bronze male pin contacts with gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C. The black housing is constructed from durable materials, and the component is packaged in bulk.
Amphenol 67996-614 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67996-614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.