
This 18-contact, 2-row, straight-style header has a pitch of 2.54mm and is available in a 300-pack. It is made from bronze with a gold plating and is suitable for use in temperatures ranging from -65°C to 125°C. The header has a maximum operating voltage rating of 1.5kV and is not radiation hardened. It is not RoHS compliant and has a termination of solder.
Amphenol 67996-618 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67996-618 to view detailed technical specifications.
No datasheet is available for this part.
