Male header, 2x17 position, 34 contacts, 2.54mm pitch, straight orientation. Features bronze contacts with gold, GXT plating, 5.84mm mating length, and 3.05mm post length. Rated for 3A current and 1.5kV AC/DC voltage. Black housing, UL94 V-0 flammability, operating temperature range of -65°C to 125°C. Solder termination.
Amphenol 67997-134 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67997-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.