
10-contact, 2-row male header for board-to-board applications. Features straight, solder termination with gold over nickel/nickel palladium gold over nickel contact finish. Rated UL 94V-0 for flammability.
Amphenol 67997-210HLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 67997 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 67997-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.