Unshrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount component offers male pin contacts made of bronze with gold (GXT) plating, a 3A current rating, and a mating length of 0.23 inches. Operating within a temperature range of -65°C to 125°C, it boasts a voltage rating of 1.5kV and a 3.05mm contact post length. The black housing is RoHS compliant.
Amphenol 67997-250 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.