
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes bronze contacts with gold (GXT) plating and a 3A current rating, designed for solder termination with a 3.05mm contact post length. Operating within a temperature range of -65°C to 125°C, it supports a maximum AC voltage rating of 1.5kV. The black housing is through-hole mounted, with a mating length of 0.23 inches and a total depth of 4.83mm.
Amphenol 67997-310HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-310HLF to view detailed technical specifications.
No datasheet is available for this part.