8-contact male header connector with a 2.54mm pitch, featuring straight, solder termination and a 3A current rating. This board-to-board connector offers a 1.5kV voltage rating, operating temperature range of -65°C to 125°C, and a UL94 V-0 flammability rating. Constructed with bronze contacts plated in tin, it has a black housing and a length of 10.16mm.
Amphenol 67997-408 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 67997-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.