10-contact male header connector with a straight solder termination. Features two rows of contacts, each with a tin finish over a nickel barrier. Designed for board-to-board applications, this component boasts a UL 94V-0 flammability rating.
Amphenol 67997-410HLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 67997-410HLF to view detailed technical specifications.
No datasheet is available for this part.