
This male straight header is a board-to-board connector featuring 14 contacts arranged in 2 rows with a 2.54mm pitch. It offers a 3A current rating and a 1.5kV voltage rating, with a contact mating length of 5.84mm and contact post length of 3.05mm. The black insulator housing has a depth of 4.83mm and a total length of 17.78mm, operating within a temperature range of -65°C to 125°C. Termination is via solder, with bronze contacts plated in tin.
Amphenol 67997-414H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67997-414H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.