
Unshrouded header for board-to-board applications, featuring 28 male pin contacts with a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, through-hole component offers a 3A current rating and a 1.5kV voltage rating. Constructed with bronze contacts plated in tin, it operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 67997-428HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-428HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.