Amphenol 67997-432HLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Manufacturer Series | 67997 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 67997-432HLF to view detailed technical specifications.
No datasheet is available for this part.