
Board connector featuring 72 contacts arranged in 2 rows with a 2.54mm pitch. This male header offers straight, through-hole mounting with solder termination and a 3.05mm contact post length. It boasts a 3A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 125°C. The black housing is constructed from lead-free, RoHS-compliant materials with bronze contacts plated in tin.
Amphenol 67997-472HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-472HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
