Unshrouded header for board-to-board applications, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector offers 2 positions across 2 rows, with gold-plated bronze male pin contacts for reliable mating. Rated for 3A current and 1.5kV voltage, it operates within a -65°C to 125°C temperature range and is housed in black, UL94 V-0 rated material. Termination is via solder, with a through-hole mount for secure PCB attachment.
Amphenol 67997-500H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.