This 4-contact rectangular connector features a 2.54mm pitch and is plated with gold. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a termination type of solder and is not radiation hardened.
Amphenol 67997-604 technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-604 to view detailed technical specifications.
No datasheet is available for this part.