Unshrouded header, male pin contact type, 12 positions, 2 rows, 2.54mm pitch, straight orientation, and solder termination. Features bronze male contacts with gold, GXT plating, 3A current rating, and 1.5kV voltage rating. Black housing, 4.83mm depth, 15.24mm length, and 3.05mm contact post length. Operates from -65°C to 125°C, through-hole mount, RoHS compliant, and available in bulk packaging.
Amphenol 67997-612H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67997-612H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.