
Unshrouded header with 18 male pin contacts, featuring a 2.54mm pitch and straight, top-entry, through-hole mounting. Contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 0.23-inch mating length. The black housing has a depth of 4.83mm and a length of 22.86mm, operating within a temperature range of -65°C to 125°C. This component supports a 1.5kV voltage rating and is designed for solder termination.
Amphenol 67997-618 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67997-618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.